2183231081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183231081

DigiKey Part Number
900-2183231081-ND
Manufacturer
Manufacturer Product Number
2183231081
Description
DURA-CLIK ISL R-S 8CKT 15
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,67000 Kč63,67 Kč
1054,04200 Kč540,42 Kč
2550,66360 Kč1 266,59 Kč
5048,24040 Kč2 412,02 Kč
10045,93530 Kč4 593,53 Kč
25043,05792 Kč10 764,48 Kč
50041,00300 Kč20 501,50 Kč
1 00039,04714 Kč39 047,14 Kč
2 50036,60441 Kč91 511,03 Kč
Manufacturers Standard Package
Unit Price without VAT:63,67000 Kč
Unit Price with VAT:77,04070 Kč