



1731090082 | |
|---|---|
DigiKey Part Number | 900-1731090082-ND |
Manufacturer | |
Manufacturer Product Number | 1731090082 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,49000 Kč | 318,49 Kč |
| 10 | 270,61900 Kč | 2 706,19 Kč |
| 25 | 253,66080 Kč | 6 341,52 Kč |
| 50 | 241,55300 Kč | 12 077,65 Kč |
| 100 | 230,02600 Kč | 23 002,60 Kč |
| 250 | 215,63536 Kč | 53 908,84 Kč |
| 500 | 205,35412 Kč | 102 677,06 Kč |
| 1 000 | 195,56587 Kč | 195 565,87 Kč |
| Unit Price without VAT: | 318,49000 Kč |
|---|---|
| Unit Price with VAT: | 385,37290 Kč |











