
2183221052 | |
|---|---|
DigiKey Part Number | 900-2183221052-ND |
Manufacturer | |
Manufacturer Product Number | 2183221052 |
Description | DURA-CLIK ISL R-R 5CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,69000 Kč | 63,69 Kč |
| 10 | 54,08700 Kč | 540,87 Kč |
| 25 | 50,69240 Kč | 1 267,31 Kč |
| 50 | 48,27360 Kč | 2 413,68 Kč |
| 100 | 45,96800 Kč | 4 596,80 Kč |
| 250 | 43,08864 Kč | 10 772,16 Kč |
| 500 | 41,03178 Kč | 20 515,89 Kč |
| 1 000 | 39,07449 Kč | 39 074,49 Kč |
| 2 500 | 36,63016 Kč | 91 575,40 Kč |
| Unit Price without VAT: | 63,69000 Kč |
|---|---|
| Unit Price with VAT: | 77,06490 Kč |


