
2183221051 | |
|---|---|
DigiKey Part Number | 900-2183221051-ND |
Manufacturer | |
Manufacturer Product Number | 2183221051 |
Description | DURA-CLIK ISL R-R 5CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 66,60600 Kč | 666,06 Kč |
| 25 | 62,43120 Kč | 1 560,78 Kč |
| 50 | 59,44540 Kč | 2 972,27 Kč |
| 100 | 56,60640 Kč | 5 660,64 Kč |
| 250 | 53,06196 Kč | 13 265,49 Kč |
| 500 | 50,53000 Kč | 25 265,00 Kč |
| 1 000 | 48,11944 Kč | 48 119,44 Kč |
| 2 500 | 45,10967 Kč | 112 774,18 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |



