
2181120404 | |
|---|---|
DigiKey Part Number | 900-2181120404-ND |
Manufacturer | |
Manufacturer Product Number | 2181120404 |
Description | 4 CIRC PICOBLADE RECP:PIGTAIL 42 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181120404 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 25 | 47,59840 Kč | 1 189,96 Kč |
| 50 | 45,32200 Kč | 2 266,10 Kč |
| 100 | 43,15720 Kč | 4 315,72 Kč |
| 300 | 39,93610 Kč | 11 980,83 Kč |
| 500 | 38,52210 Kč | 19 261,05 Kč |
| 1 000 | 36,68393 Kč | 36 683,93 Kč |
| 2 500 | 34,38893 Kč | 85 972,33 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |






