
2181110404 | |
|---|---|
DigiKey Part Number | 900-2181110404-ND |
Manufacturer | |
Manufacturer Product Number | 2181110404 |
Description | 4 CIRC PICOBLADE PLUG:PIGTAIL 42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181110404 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,75000 Kč | 55,75 Kč |
| 10 | 47,45300 Kč | 474,53 Kč |
| 25 | 44,47120 Kč | 1 111,78 Kč |
| 50 | 42,34340 Kč | 2 117,17 Kč |
| 100 | 40,32120 Kč | 4 032,12 Kč |
| 300 | 37,31197 Kč | 11 193,59 Kč |
| 500 | 35,99124 Kč | 17 995,62 Kč |
| 1 000 | 34,27378 Kč | 34 273,78 Kč |
| 2 500 | 32,12958 Kč | 80 323,95 Kč |
| Unit Price without VAT: | 55,75000 Kč |
|---|---|
| Unit Price with VAT: | 67,45750 Kč |


