
2181110704 | |
|---|---|
DigiKey Part Number | 900-2181110704-ND |
Manufacturer | |
Manufacturer Product Number | 2181110704 |
Description | 7 CIRC PICOBLADE PLUG:PIGTAIL 42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181110704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 60,11700 Kč | 601,17 Kč |
| 25 | 56,35040 Kč | 1 408,76 Kč |
| 50 | 53,65400 Kč | 2 682,70 Kč |
| 100 | 51,09020 Kč | 5 109,02 Kč |
| 300 | 47,27910 Kč | 14 183,73 Kč |
| 500 | 45,60598 Kč | 22 802,99 Kč |
| 1 000 | 43,42974 Kč | 43 429,74 Kč |
| 2 500 | 40,71319 Kč | 101 782,97 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |





