6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.39' (425.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181110604

DigiKey Part Number
900-2181110604-ND
Manufacturer
Manufacturer Product Number
2181110604
Description
6 CIRC PICOBLADE PLUG:PIGTAIL 42
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.39' (425.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2181110604 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
1.39' (425.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,40000 Kč58,40 Kč
1049,55100 Kč495,51 Kč
2546,43680 Kč1 160,92 Kč
5044,22180 Kč2 211,09 Kč
10042,10710 Kč4 210,71 Kč
30038,96557 Kč11 689,67 Kč
50037,58626 Kč18 793,13 Kč
1 00035,79300 Kč35 793,00 Kč
2 50033,55390 Kč83 884,75 Kč
Manufacturers Standard Package
Unit Price without VAT:58,40000 Kč
Unit Price with VAT:70,66400 Kč