
2181110304 | |
|---|---|
DigiKey Part Number | 900-2181110304-ND |
Manufacturer | |
Manufacturer Product Number | 2181110304 |
Description | 3 CIRC PICOBLADE PLUG:PIGTAIL 42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181110304 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,81000 Kč | 47,81 Kč |
| 10 | 40,59300 Kč | 405,93 Kč |
| 25 | 38,05360 Kč | 951,34 Kč |
| 50 | 36,23540 Kč | 1 811,77 Kč |
| 100 | 34,50240 Kč | 3 450,24 Kč |
| 300 | 31,92787 Kč | 9 578,36 Kč |
| 500 | 30,79726 Kč | 15 398,63 Kč |
| 1 000 | 29,32774 Kč | 29 327,74 Kč |
| 2 500 | 27,49280 Kč | 68 732,00 Kč |
| Unit Price without VAT: | 47,81000 Kč |
|---|---|
| Unit Price with VAT: | 57,85010 Kč |


