
2181110204 | |
|---|---|
DigiKey Part Number | 900-2181110204-ND |
Manufacturer | |
Manufacturer Product Number | 2181110204 |
Description | 2 CIRC PICOBLADE PLUG:PIGTAIL 42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181110204 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,82000 Kč | 40,82 Kč |
| 10 | 34,73500 Kč | 347,35 Kč |
| 25 | 32,56520 Kč | 814,13 Kč |
| 50 | 31,00440 Kč | 1 550,22 Kč |
| 100 | 29,52470 Kč | 2 952,47 Kč |
| 300 | 27,32050 Kč | 8 196,15 Kč |
| 500 | 26,35316 Kč | 13 176,58 Kč |
| 1 000 | 25,09549 Kč | 25 095,49 Kč |
| 2 500 | 23,52524 Kč | 58 813,10 Kč |
| Unit Price without VAT: | 40,82000 Kč |
|---|---|
| Unit Price with VAT: | 49,39220 Kč |




