
2181100202 | |
|---|---|
DigiKey Part Number | 900-2181100202-ND |
Manufacturer | |
Manufacturer Product Number | 2181100202 |
Description | 2 CIRC PICOBLADE PLUG:PLUG 225MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,83300 Kč | 378,33 Kč |
| 25 | 35,45760 Kč | 886,44 Kč |
| 50 | 33,76380 Kč | 1 688,19 Kč |
| 100 | 32,15160 Kč | 3 215,16 Kč |
| 300 | 29,75250 Kč | 8 925,75 Kč |
| 500 | 28,69902 Kč | 14 349,51 Kč |
| 1 000 | 27,32949 Kč | 27 329,49 Kč |
| 2 500 | 25,61948 Kč | 64 048,70 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



