2181011060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181011062

DigiKey Part Number
900-2181011062-ND
Manufacturer
Manufacturer Product Number
2181011062
Description
MICROLOCK PLUS 2.0 RR 6CKT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2181011062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 376
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,15000 Kč63,15 Kč
1053,65600 Kč536,56 Kč
2550,28440 Kč1 257,11 Kč
5047,88040 Kč2 394,02 Kč
10045,59220 Kč4 559,22 Kč
25042,73740 Kč10 684,35 Kč
50040,69680 Kč20 348,40 Kč
1 00038,75537 Kč38 755,37 Kč
2 50036,33095 Kč90 827,38 Kč
Manufacturers Standard Package
Unit Price without VAT:63,15000 Kč
Unit Price with VAT:76,41150 Kč