
2177961062 | |
|---|---|
DigiKey Part Number | 900-2177961062-ND |
Manufacturer | |
Manufacturer Product Number | 2177961062 |
Description | KK 2.54 SR R-R 6CKT 300MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2177961062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 69,22640 Kč | 1 730,66 Kč |
| 50 | 65,91700 Kč | 3 295,85 Kč |
| 100 | 62,76720 Kč | 6 276,72 Kč |
| 250 | 58,83724 Kč | 14 709,31 Kč |
| 500 | 56,02938 Kč | 28 014,69 Kč |
| 1 000 | 53,35676 Kč | 53 356,76 Kč |
| 2 500 | 50,01959 Kč | 125 048,98 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |





