5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2177961053

DigiKey Part Number
900-2177961053-ND
Manufacturer
Manufacturer Product Number
2177961053
Description
KK 2.54 SR R-R 5CKT 600MM DISC S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2177961053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1081,53500 Kč815,35 Kč
2576,43280 Kč1 910,82 Kč
5072,77900 Kč3 638,95 Kč
10069,30180 Kč6 930,18 Kč
25064,96360 Kč16 240,90 Kč
50061,86346 Kč30 931,73 Kč
1 00058,91283 Kč58 912,83 Kč
2 50055,22802 Kč138 070,05 Kč
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč