


2177911102 | |
|---|---|
DigiKey Part Number | 900-2177911102-ND |
Manufacturer | |
Manufacturer Product Number | 2177911102 |
Description | SQUBA 1.8 F-S 150MM 24 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,25100 Kč | 162,51 Kč |
| 25 | 15,22320 Kč | 380,58 Kč |
| 50 | 14,49080 Kč | 724,54 Kč |
| 100 | 13,79830 Kč | 1 379,83 Kč |
| 250 | 12,93396 Kč | 3 233,49 Kč |
| 500 | 12,31636 Kč | 6 158,18 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |








