
2177160641 | |
|---|---|
DigiKey Part Number | 900-2177160641-ND |
Manufacturer | |
Manufacturer Product Number | 2177160641 |
Description | 0.175BTB QUADROWGEN2 REC EMBSTPP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2177160641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.007" (0.18mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 34,84041 Kč | 4 180 849,20 Kč |
| Unit Price without VAT: | 34,84041 Kč |
|---|---|
| Unit Price with VAT: | 42,15690 Kč |






