


2174832213 | |
|---|---|
DigiKey Part Number | 900-2174832213-ND |
Manufacturer | |
Manufacturer Product Number | 2174832213 |
Description | MINIFIT SR. M-S 225MM 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 10 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174832213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,67000 Kč | 81,67 Kč |
| 10 | 69,31800 Kč | 693,18 Kč |
| 25 | 64,97720 Kč | 1 624,43 Kč |
| 50 | 61,87020 Kč | 3 093,51 Kč |
| 100 | 58,91260 Kč | 5 891,26 Kč |
| 250 | 55,22424 Kč | 13 806,06 Kč |
| 500 | 52,58880 Kč | 26 294,40 Kč |
| 1 000 | 50,07984 Kč | 50 079,84 Kč |
| 2 500 | 46,94765 Kč | 117 369,13 Kč |
| Unit Price without VAT: | 81,67000 Kč |
|---|---|
| Unit Price with VAT: | 98,82070 Kč |










