Red 12 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 12 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2174832203

DigiKey Part Number
900-2174832203-ND
Manufacturer
Manufacturer Product Number
2174832203
Description
MINIFIT SR. M-S 225MM 12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 12 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174832203 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
12 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1078,34400 Kč783,44 Kč
2573,44280 Kč1 836,07 Kč
5069,93180 Kč3 496,59 Kč
10066,59100 Kč6 659,10 Kč
25062,42116 Kč15 605,29 Kč
50059,44240 Kč29 721,20 Kč
1 00056,60725 Kč56 607,25 Kč
2 50053,06690 Kč132 667,25 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč