Red 8 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm)
Molex FiT City

2174822224

DigiKey Part Number
900-2174822224-ND
Manufacturer
Manufacturer Product Number
2174822224
Description
MINIFIT SR. M-M 300MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 8 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2174822224 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
11.8" (300.0mm)
Wire Gauge
8 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,10000 Kč131,10 Kč
10111,41600 Kč1 114,16 Kč
25104,43240 Kč2 610,81 Kč
5099,44600 Kč4 972,30 Kč
10094,69660 Kč9 469,66 Kč
25088,76944 Kč22 192,36 Kč
50084,53448 Kč42 267,24 Kč
1 00080,50375 Kč80 503,75 Kč
2 50075,46991 Kč188 674,77 Kč
Unit Price without VAT:131,10000 Kč
Unit Price with VAT:158,63100 Kč