



6EP34368MB002CY0 | |
|---|---|
DigiKey Part Number | 3473-6EP34368MB002CY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP34368MB002CY0 |
Description | AC/DC DIN RAIL SUPPLY QUAD 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 5A, 5A, 5A, 5A |
Datasheet | Datasheet |
Category | Voltage - Output 4 24V |
Manufacturer Siemens | Current - Output (Max) 5A, 5A, 5A, 5A |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Input Type AC | Features Adjustable Output, IP20 |
Number of Outputs 4 | Size / Dimension 5.91" L x 3.94" W x 4.92" H (150.0mm x 100.0mm x 125.0mm) |
AC Voltage - Input 320 ~ 575 VAC | Approval Agency cCSAus, CE, CSA, cULus, UL |
Voltage - Output 1 24V | Standard Number 60950-1; UL 508 |
Voltage - Output 2 24V | Base Product Number |
Voltage - Output 3 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 528,50000 Kč | 31 528,50 Kč |
| Unit Price without VAT: | 31 528,50000 Kč |
|---|---|
| Unit Price with VAT: | 38 149,48500 Kč |

