


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,41000 Kč | 76,41 Kč |
| 10 | 64,98100 Kč | 649,81 Kč |
| 25 | 60,91040 Kč | 1 522,76 Kč |
| 50 | 58,00120 Kč | 2 900,06 Kč |
| Unit Price without VAT: | 76,41000 Kč |
|---|---|
| Unit Price with VAT: | 92,45610 Kč |










