
Category | Wire Gauge 16 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 17.7" (450.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 22,05640 Kč | 551,41 Kč |
| 50 | 21,00220 Kč | 1 050,11 Kč |
| 100 | 19,99850 Kč | 1 999,85 Kč |
| 300 | 18,50483 Kč | 5 551,45 Kč |
| 500 | 17,84914 Kč | 8 924,57 Kč |
| 1 000 | 16,99704 Kč | 16 997,04 Kč |
| 2 500 | 15,93320 Kč | 39 833,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











