Black 16 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174701225

DigiKey Part Number
900-2174701225-ND
Manufacturer
Manufacturer Product Number
2174701225
Description
ULTRA-FIT F-F 450MM 16 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
17.7" (450.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,53900 Kč235,39 Kč
2522,05640 Kč551,41 Kč
5021,00220 Kč1 050,11 Kč
10019,99850 Kč1 999,85 Kč
30018,50483 Kč5 551,45 Kč
50017,84914 Kč8 924,57 Kč
1 00016,99704 Kč16 997,04 Kč
2 50015,93320 Kč39 833,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč