2171820001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2171820001
Gen 4 USB Type C Connectors

2171820001

DigiKey Part Number
900-2171820001TR-ND - Tape & Reel (TR)
900-2171820001CT-ND - Cut Tape (CT)
900-2171820001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2171820001
Description
CONN RCPT USB2.0 TYP C 24POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2171820001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1019,85000 Kč198,50 Kč
2518,59120 Kč464,78 Kč
5017,70300 Kč885,15 Kč
10016,85890 Kč1 685,89 Kč
25015,80180 Kč3 950,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60014,85463 Kč8 912,78 Kč
1 20014,14543 Kč16 974,52 Kč
1 80013,74635 Kč24 743,43 Kč
3 00013,25996 Kč39 779,88 Kč
4 20012,94896 Kč54 385,63 Kč
6 00012,62744 Kč75 764,64 Kč
15 00011,83768 Kč177 565,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč