
2170640061 | |
---|---|
DigiKey Part Number | 900-2170640061TR-ND - Tape & Reel (TR) 900-2170640061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2170640061 |
Description | 2.0 RA ASSY 6CKT ETP BK _GW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2170640061 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,20000 Kč | 25,20 Kč |
10 | 21,47600 Kč | 214,76 Kč |
100 | 18,25330 Kč | 1 825,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | 11,15004 Kč | 6 132,52 Kč |
1 100 | 10,61762 Kč | 11 679,38 Kč |
1 650 | 10,31812 Kč | 17 024,90 Kč |
2 750 | 9,95295 Kč | 27 370,61 Kč |
3 850 | 9,71947 Kč | 37 419,96 Kč |
5 500 | 9,47804 Kč | 52 129,22 Kč |
13 750 | 8,88519 Kč | 122 171,36 Kč |
Unit Price without VAT: | 25,20000 Kč |
---|---|
Unit Price with VAT: | 30,49200 Kč |