
NXJ1S0505MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXJ1S0505MC-R13TR-ND - Tape & Reel (TR) 811-NXJ1S0505MC-R13CT-ND - Cut Tape (CT) 811-NXJ1S0505MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S0505MC-R13 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ1S0505MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73.5% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 5 | 76,01200 Kč | 380,06 Kč |
| 10 | 74,77400 Kč | 747,74 Kč |
| 25 | 73,18240 Kč | 1 829,56 Kč |
| 50 | 71,99380 Kč | 3 599,69 Kč |
| 100 | 70,82420 Kč | 7 082,42 Kč |
| 250 | 69,30600 Kč | 17 326,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 67,42326 Kč | 53 938,61 Kč |
| 1 600 | 66,32363 Kč | 106 117,81 Kč |
| 2 400 | 65,68822 Kč | 157 651,73 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |



