
2169465013 | |
|---|---|
DigiKey Part Number | 900-2169465013TR-ND - Tape & Reel (TR) 900-2169465013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2169465013 |
Description | ULTRA-FIT PLUG TML TIN 16-18AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-18 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 60.0µin (1.52µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | 4,24551 Kč | 148 592,85 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






