
2169453008 | |
---|---|
DigiKey Part Number | 900-2169453008-ND |
Manufacturer | |
Manufacturer Product Number | 2169453008 |
Description | ULTRA-FIT PLUG DR BLK FH 8CKT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2169453008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,08000 Kč | 27,08 Kč |
10 | 22,95500 Kč | 229,55 Kč |
25 | 21,50480 Kč | 537,62 Kč |
50 | 20,47580 Kč | 1 023,79 Kč |
100 | 19,49900 Kč | 1 949,90 Kč |
250 | 18,27624 Kč | 4 569,06 Kč |
Unit Price without VAT: | 27,08000 Kč |
---|---|
Unit Price with VAT: | 32,76680 Kč |