2167000509
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167000509

DigiKey Part Number
900-2167000509TR-ND - Tape & Reel (TR)
900-2167000509CT-ND - Cut Tape (CT)
900-2167000509DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2167000509
Description
0.35 B/B REC ASSY 50CKT EMBSTP P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2167000509 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
50
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
107,41500 Kč74,15 Kč
256,95720 Kč173,93 Kč
506,61980 Kč330,99 Kč
1006,30320 Kč630,32 Kč
2505,90824 Kč1 477,06 Kč
5005,62534 Kč2 812,67 Kč
1 0005,35685 Kč5 356,85 Kč
2 5005,02120 Kč12 553,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,60823 Kč52 164,60 Kč
40 0002,60375 Kč104 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč