
2166570109 | |
|---|---|
DigiKey Part Number | 900-2166570109TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2166570109 |
Description | 0.4 BT BTB H07 10P PLUG EMB PKG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2166570109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 6,33693 Kč | 760 431,60 Kč |
| Unit Price without VAT: | 6,33693 Kč |
|---|---|
| Unit Price with VAT: | 7,66769 Kč |











