


2166211022 | |
|---|---|
DigiKey Part Number | 900-2166211022-ND |
Manufacturer | |
Manufacturer Product Number | 2166211022 |
Description | SQUBA 3.6 R-S 2CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2166211022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 106,10300 Kč | 1 061,03 Kč |
| 25 | 99,43800 Kč | 2 485,95 Kč |
| 50 | 94,69260 Kč | 4 734,63 Kč |
| 100 | 90,17170 Kč | 9 017,17 Kč |
| 250 | 84,52536 Kč | 21 131,34 Kč |
| 500 | 80,49332 Kč | 40 246,66 Kč |
| 1 000 | 76,65446 Kč | 76 654,46 Kč |
| 2 500 | 71,86137 Kč | 179 653,42 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |










