RF ANTENNA GNSS, GPS, LTE, Wi-Fi SMA Male (5) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GNSS, GPS, LTE, Wi-Fi SMA Male (5) Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

2165891000

DigiKey Part Number
900-2165891000-ND
Manufacturer
Manufacturer Product Number
2165891000
Description
MOLEX MULTI-HUB ANTENNA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS, LTE, Wi-Fi SMA Male (5) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2165891000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
7
Manufacturer
Molex
Return Loss
-5dB
Series
Features
Cable - 1m
Packaging
Tray
Termination
SMA Male (5)
Part Status
Active
Ingress Protection
IP66
RF Family/Standard
WiFi
Mounting Type
Adhesive
Frequency Group
Wide Band
Height (Max)
0.866" (22.00mm)
Frequency (Center/Band)
829MHz, 1.581GHz, 1.6GHz, 2.2GHz, 2.45GHz, 4.15GHz, 5.5GHz
Applications
GNSS, GPS, LTE, Wi-Fi
Frequency Range
698MHz ~ 960MHz, 1.5GHz ~ 1.7GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5GHz ~ 6GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA950.A.LBICG.005Taoglas Limited39931-1480-ND3 975,89000 KčSimilar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 389,41000 Kč2 389,41 Kč
201 931,60500 Kč38 632,10 Kč
401 870,21700 Kč74 808,68 Kč
1001 805,40220 Kč180 540,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 389,41000 Kč
Unit Price with VAT:2 891,18610 Kč