
2163301041 | |
|---|---|
DigiKey Part Number | 900-2163301041-ND |
Manufacturer | |
Manufacturer Product Number | 2163301041 |
Description | EDGE LOCK R-R 4CKT 100MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2163301041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,78000 Kč | 111,78 Kč |
| 10 | 94,95700 Kč | 949,57 Kč |
| 30 | 87,86267 Kč | 2 635,88 Kč |
| 50 | 84,74740 Kč | 4 237,37 Kč |
| 100 | 80,70150 Kč | 8 070,15 Kč |
| 250 | 75,64864 Kč | 18 912,16 Kč |
| 500 | 72,03942 Kč | 36 019,71 Kč |
| 1 000 | 68,60342 Kč | 68 603,42 Kč |
| 2 500 | 64,31331 Kč | 160 783,27 Kč |
| Unit Price without VAT: | 111,78000 Kč |
|---|---|
| Unit Price with VAT: | 135,25380 Kč |











