
2163032226 | |
|---|---|
DigiKey Part Number | 900-2163032226-ND |
Manufacturer | |
Manufacturer Product Number | 2163032226 |
Description | MX150 M-S 600MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Pin to Cable (Round) Gold 23.6" (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,37000 Kč | 36,37 Kč |
| 10 | 30,97500 Kč | 309,75 Kč |
| 25 | 29,03120 Kč | 725,78 Kč |
| 50 | 27,64460 Kč | 1 382,23 Kč |
| 100 | 26,32410 Kč | 2 632,41 Kč |
| 300 | 24,35883 Kč | 7 307,65 Kč |
| 500 | 23,49634 Kč | 11 748,17 Kč |
| Unit Price without VAT: | 36,37000 Kč |
|---|---|
| Unit Price with VAT: | 44,00770 Kč |








