



0441930005 | |
|---|---|
DigiKey Part Number | WM20186TR-ND - Tape & Reel (TR) WM20186CT-ND - Cut Tape (CT) WM20186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441930005 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0441930005 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat4 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,83700 Kč | 668,37 Kč |
| 25 | 62,64960 Kč | 1 566,24 Kč |
| 50 | 59,65960 Kč | 2 982,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 62,18067 Kč | 9 327,10 Kč |
| 300 | 59,21297 Kč | 17 763,89 Kč |
| 450 | 57,54338 Kč | 25 894,52 Kč |
| 750 | 55,50723 Kč | 41 630,42 Kč |
| 1 050 | 54,20604 Kč | 56 916,34 Kč |
| 1 500 | 52,85981 Kč | 79 289,72 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |



