Red 14 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163032223

DigiKey Part Number
900-2163032223-ND
Manufacturer
Manufacturer Product Number
2163032223
Description
MX150 M-S 225MM 14 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 14 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2163032223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,95000 Kč24,95 Kč
1021,24200 Kč212,42 Kč
2519,91120 Kč497,78 Kč
5018,95860 Kč947,93 Kč
10018,05350 Kč1 805,35 Kč
30016,70537 Kč5 011,61 Kč
50016,11374 Kč8 056,87 Kč
1 00015,34458 Kč15 344,58 Kč
2 50014,38418 Kč35 960,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,95000 Kč
Unit Price with VAT:30,18950 Kč