
2163032215 | |
|---|---|
DigiKey Part Number | 900-2163032215-ND |
Manufacturer | |
Manufacturer Product Number | 2163032215 |
Description | MX150 M-S 450MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 26,03900 Kč | 260,39 Kč |
| 25 | 24,40960 Kč | 610,24 Kč |
| 50 | 23,24340 Kč | 1 162,17 Kč |
| 100 | 22,12990 Kč | 2 212,99 Kč |
| 300 | 20,47813 Kč | 6 143,44 Kč |
| 500 | 19,75332 Kč | 9 876,66 Kč |
| 1 000 | 18,81007 Kč | 18 810,07 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |











