2163032222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163032206

DigiKey Part Number
900-2163032206-ND
Manufacturer
Manufacturer Product Number
2163032206
Description
MX150 M-S 600MM 18 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 23.6" (600.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163032206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
23.6" (600.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,47000 Kč27,47 Kč
1023,32100 Kč233,21 Kč
2521,85480 Kč546,37 Kč
5020,80540 Kč1 040,27 Kč
10019,81270 Kč1 981,27 Kč
30018,33307 Kč5 499,92 Kč
50017,68364 Kč8 841,82 Kč
1 00016,83945 Kč16 839,45 Kč
2 50015,78558 Kč39 463,95 Kč
Manufacturers Standard Package
Unit Price without VAT:27,47000 Kč
Unit Price with VAT:33,23870 Kč