2163031222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163031225

DigiKey Part Number
900-2163031225-ND
Manufacturer
Manufacturer Product Number
2163031225
Description
MX150 M-S 450MM 14 AWG LEADS BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163031225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,02000 Kč32,02 Kč
1027,16700 Kč271,67 Kč
2525,46960 Kč636,74 Kč
5024,24960 Kč1 212,48 Kč
10023,09020 Kč2 309,02 Kč
30021,36617 Kč6 409,85 Kč
50020,60912 Kč10 304,56 Kč
1 00019,62550 Kč19 625,50 Kč
2 50018,39734 Kč45 993,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,02000 Kč
Unit Price with VAT:38,74420 Kč