Black 14 AWG Jumper Lead Pin to Pin Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163021223

DigiKey Part Number
900-2163021223-ND
Manufacturer
Manufacturer Product Number
2163021223
Description
MX150 M-M 225MM 14 AWG LEADS BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Pin to Pin Gold 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2163021223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
8.86" (225.00mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,71200 Kč297,12 Kč
2527,84320 Kč696,08 Kč
5026,50780 Kč1 325,39 Kč
10025,24170 Kč2 524,17 Kč
30023,35817 Kč7 007,45 Kč
50022,53086 Kč11 265,43 Kč
1 00021,45513 Kč21 455,13 Kč
2 50020,11256 Kč50 281,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč