2163011122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163011226

DigiKey Part Number
900-2163011226-ND
Manufacturer
Manufacturer Product Number
2163011226
Description
MX150 F-S 600MM 14 AWG LEADS BK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Cable (Round) Gold 23.6" (600.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
23.6" (600.0mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,62000 Kč36,62 Kč
1031,06300 Kč310,63 Kč
2529,11160 Kč727,79 Kč
5027,71780 Kč1 385,89 Kč
10026,39450 Kč2 639,45 Kč
30024,42347 Kč7 327,04 Kč
50023,55864 Kč11 779,32 Kč
Manufacturers Standard Package
Unit Price without VAT:36,62000 Kč
Unit Price with VAT:44,31020 Kč