
2163011206 | |
|---|---|
DigiKey Part Number | 900-2163011206-ND |
Manufacturer | |
Manufacturer Product Number | 2163011206 |
Description | MX150 F-S 600MM 18 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 23.6" (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 23,38700 Kč | 233,87 Kč |
| 25 | 21,91720 Kč | 547,93 Kč |
| 50 | 20,86900 Kč | 1 043,45 Kč |
| 100 | 19,87330 Kč | 1 987,33 Kč |
| 300 | 18,38857 Kč | 5 516,57 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |










