
2163001225 | |
|---|---|
DigiKey Part Number | 900-2163001225-ND |
Manufacturer | |
Manufacturer Product Number | 2163001225 |
Description | MX150 F-F 450MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 25 | 28,73360 Kč | 718,34 Kč |
| 50 | 27,36460 Kč | 1 368,23 Kč |
| 100 | 26,05640 Kč | 2 605,64 Kč |
| 300 | 24,11060 Kč | 7 233,18 Kč |
| 500 | 23,25696 Kč | 11 628,48 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

