
2163011125 | |
|---|---|
DigiKey Part Number | 900-2163011125-ND |
Manufacturer | |
Manufacturer Product Number | 2163011125 |
Description | MX150 F-S 450MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,11300 Kč | 231,13 Kč |
| 25 | 21,65640 Kč | 541,41 Kč |
| 50 | 20,61640 Kč | 1 030,82 Kč |
| 100 | 19,63330 Kč | 1 963,33 Kč |
| 300 | 18,16617 Kč | 5 449,85 Kč |
| 500 | 17,52286 Kč | 8 761,43 Kč |
| 1 000 | 16,68634 Kč | 16 686,34 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |










