Black 14 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163001224

DigiKey Part Number
900-2163001224-ND
Manufacturer
Manufacturer Product Number
2163001224
Description
MX150 F-F 300MM 14 AWG LEADS BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163001224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,66000 Kč336,60 Kč
2531,53880 Kč788,47 Kč
5030,03140 Kč1 501,57 Kč
10028,59510 Kč2 859,51 Kč
30026,46097 Kč7 938,29 Kč
50025,52390 Kč12 761,95 Kč
1 00024,30581 Kč24 305,81 Kč
2 50022,78476 Kč56 961,90 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč