
160484-4 | |
|---|---|
DigiKey Part Number | A107161TR-ND - Tape & Reel (TR) A107161CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160484-4 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160484-4 Models |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.209" (5.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 25 | 2,97800 Kč | 74,45 Kč |
| 50 | 2,83640 Kč | 141,82 Kč |
| 100 | 2,70080 Kč | 270,08 Kč |
| 250 | 2,53184 Kč | 632,96 Kč |
| 500 | 2,41048 Kč | 1 205,24 Kč |
| 1 000 | 2,29515 Kč | 2 295,15 Kč |
| 2 500 | 2,15129 Kč | 5 378,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,00922 Kč | 20 092,20 Kč |
| 20 000 | 1,91333 Kč | 38 266,60 Kč |
| 30 000 | 1,85938 Kč | 55 781,40 Kč |
| 50 000 | 1,79358 Kč | 89 679,00 Kč |
| 70 000 | 1,75154 Kč | 122 607,80 Kč |
| 100 000 | 1,70805 Kč | 170 805,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |







