
2162931033 | |
|---|---|
DigiKey Part Number | 900-2162931033-ND |
Manufacturer | |
Manufacturer Product Number | 2162931033 |
Description | STANDARD .093 3 CIRCUIT P TO S 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162931033 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 131,04900 Kč | 1 310,49 Kč |
| 25 | 122,83000 Kč | 3 070,75 Kč |
| 50 | 116,96720 Kč | 5 848,36 Kč |
| 100 | 111,38180 Kč | 11 138,18 Kč |
| 250 | 104,40960 Kč | 26 102,40 Kč |
| 500 | 99,42930 Kč | 49 714,65 Kč |
| 1 000 | 94,68754 Kč | 94 687,54 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |






