
10.62015 | |
|---|---|
DigiKey Part Number | 2291-10.62015-ND |
Manufacturer | |
Manufacturer Product Number | 10.62015 |
Description | SCREW PLUGS NICKEL-PLATED BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,36900 Kč | 523,69 Kč |
| 25 | 49,07640 Kč | 1 226,91 Kč |
| 50 | 46,72900 Kč | 2 336,45 Kč |
| 100 | 44,49690 Kč | 4 449,69 Kč |
| 300 | 41,17707 Kč | 12 353,12 Kč |
| 500 | 39,71940 Kč | 19 859,70 Kč |
| 1 000 | 37,82412 Kč | 37 824,12 Kč |
| 2 500 | 35,45798 Kč | 88 644,95 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











