
2162931012 | |
|---|---|
DigiKey Part Number | 900-2162931012-ND |
Manufacturer | |
Manufacturer Product Number | 2162931012 |
Description | STANDARD .093 1 CIRCUIT P TO S 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162931012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 1 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 41,06900 Kč | 410,69 Kč |
| 25 | 38,49640 Kč | 962,41 Kč |
| 50 | 36,65640 Kč | 1 832,82 Kč |
| 100 | 34,90510 Kč | 3 490,51 Kč |
| 250 | 32,71760 Kč | 8 179,40 Kč |
| 500 | 31,15610 Kč | 15 578,05 Kč |
| 1 000 | 29,66913 Kč | 29 669,13 Kč |
| 2 500 | 27,81278 Kč | 69 531,95 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |











