2842144-6 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 39,69427 Kč
Datasheet
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

2842144-6

DigiKey Part Number
17-2842144-6TR-ND - Tape & Reel (TR)
17-2842144-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2842144-6
Description
12P,2MM,BRK HDR,DRVT,SMD,0.76AU,
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842144-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 4 050 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1074,56400 Kč745,64 Kč
10063,37200 Kč6 337,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45058,13040 Kč26 158,68 Kč
90055,35749 Kč49 821,74 Kč
1 35053,79750 Kč72 626,62 Kč
2 25051,89492 Kč116 763,57 Kč
3 15050,67924 Kč159 639,61 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč

Other Suppliers on DigiKey

4 050In Stock
Ships from WEC